Arrow Electronic Components Online
LBAA0QB1SJTEMPEVK|MURATA|simage
LBAA0QB1SJTEMPEVK|MURATA|limage
RF/Wireless Development Boards and Kits

LBAA0QB1SJ-TEMP-EVK

LBAA0QB1SJ RF Transceiver Evaluation Kit

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.b.
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    LBAA0QB1SJ
  • Supported Device Technology
    RF Transceiver
  • Interface Type
    UART
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources